RND Desk Mounting Monitor Stand for 1 x Screen, 580mm Screen Size

RS Stock No.: 492-511Brand: RNDManufacturers Part No.: RND 740-00007
View all in Monitor Arms & Wall Mounts

Technical documents

Specifications

Brand

RND

Mounting Surface

Desk

Number of Displays Supported

1

Product Type

Monitor Stand

Maximum Screen Size

580mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 34.61

€ 34.61 Each (ex VAT)

RND Desk Mounting Monitor Stand for 1 x Screen, 580mm Screen Size

€ 34.61

€ 34.61 Each (ex VAT)

RND Desk Mounting Monitor Stand for 1 x Screen, 580mm Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RND

Mounting Surface

Desk

Number of Displays Supported

1

Product Type

Monitor Stand

Maximum Screen Size

580mm

Country of Origin

Taiwan, Province Of China