RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 6mm

RS Stock No.: 492-605Brand: RNDManufacturers Part No.: RND 610-00598
View all in Machine Screws

Technical documents

Specifications

Brand

RND

Head Shape

Oval

Drive Type

Phillips

Imperial or Metric

Metric

Length Metric

6mm

Thread Size Metric

M2.5

Material

Stainless Steel

Standards Met

DIN 7985

Country of Origin

China

You may be interested in

€ 3.10

€ 3.10 1 Pack of 200 (ex VAT)

RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 6mm

€ 3.10

€ 3.10 1 Pack of 200 (ex VAT)

RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RND

Head Shape

Oval

Drive Type

Phillips

Imperial or Metric

Metric

Length Metric

6mm

Thread Size Metric

M2.5

Material

Stainless Steel

Standards Met

DIN 7985

Country of Origin

China

You may be interested in