RND 610-00141, 12.7mm High Polyamide PCB Support for 4mm PCB Hole
Technical documents
Specifications
Brand
RNDOverall Height
12.7mm
PCB Support Type
Adhesive Backed Support
Body Height
12.7mm
PCB Hole Diameter
4mm
PCB Thickness
1.6mm
Material
Polyamide
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
RND 610-00141, 12.7mm High Polyamide PCB Support for 4mm PCB Hole
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
RND 610-00141, 12.7mm High Polyamide PCB Support for 4mm PCB Hole
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RNDOverall Height
12.7mm
PCB Support Type
Adhesive Backed Support
Body Height
12.7mm
PCB Hole Diameter
4mm
PCB Thickness
1.6mm
Material
Polyamide
Country of Origin
Germany