RND RND 550-00417 Pliers, 180 mm Overall, Angled Tip

RS Stock No.: 490-259Brand: RNDManufacturers Part No.: RND 550-00417
View all in Pliers

Technical documents

Specifications

Brand

RND

Plier Type

Pipe Wrench

Number of Pieces

1

Overall Length

180 mm

Tip Style

Angled

Material

Chrome Vanadium Steel

ESD Safe

No

Model Number

RND 550-00417

Country of Origin

China

You may be interested in
RS PRO Water Pump Pliers, 180 mm Overall
€ 52.131 Box of 1 (ex VAT)

€ 11.43

€ 11.43 Each (ex VAT)

RND RND 550-00417 Pliers, 180 mm Overall, Angled Tip

€ 11.43

€ 11.43 Each (ex VAT)

RND RND 550-00417 Pliers, 180 mm Overall, Angled Tip

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Water Pump Pliers, 180 mm Overall
€ 52.131 Box of 1 (ex VAT)

Technical documents

Specifications

Brand

RND

Plier Type

Pipe Wrench

Number of Pieces

1

Overall Length

180 mm

Tip Style

Angled

Material

Chrome Vanadium Steel

ESD Safe

No

Model Number

RND 550-00417

Country of Origin

China

You may be interested in
RS PRO Water Pump Pliers, 180 mm Overall
€ 52.131 Box of 1 (ex VAT)