Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RND RND 465 Red Insulated Female Spade Connector, Blade receptacle, 4.8 x 0.8mm Tab Size

RS Stock No.: 283-3087Brand: RNDManufacturers Part No.: RND 465-00517Distrelec Article No.: 30110299
View all in Spade Connectors

Technical documents

Specifications

Brand

RND

Spade Connector Type

Receptacle

Type

Blade receptacle

Series

RND 465

Gender

Female

Tab Size

4.8 x 0.8mm

Tab Width

4.8mm

Tab Thickness

0.8mm

Insulation

Insulated

Colour

Red

Distrelec Product Id

30110299

Country of Origin

China

Stock information temporarily unavailable.

€ 18.88

€ 0.189 Each (In a Pack of 100) (ex VAT)

RND RND 465 Red Insulated Female Spade Connector, Blade receptacle, 4.8 x 0.8mm Tab Size

€ 18.88

€ 0.189 Each (In a Pack of 100) (ex VAT)

RND RND 465 Red Insulated Female Spade Connector, Blade receptacle, 4.8 x 0.8mm Tab Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RND

Spade Connector Type

Receptacle

Type

Blade receptacle

Series

RND 465

Gender

Female

Tab Size

4.8 x 0.8mm

Tab Width

4.8mm

Tab Thickness

0.8mm

Insulation

Insulated

Colour

Red

Distrelec Product Id

30110299

Country of Origin

China