RND Connector, 4 Contacts, Panel Mount, M8 Connector, Socket, Female, IP67, RND 205 Series
RS Stock No.: 283-2425Brand: RNDManufacturers Part No.: RND 205-01124Distrelec Article No.: 30164649
Technical documents
Specifications
Brand
RNDNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
RND 205
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RND Connector, 4 Contacts, Panel Mount, M8 Connector, Socket, Female, IP67, RND 205 Series
1
P.O.A.
RND Connector, 4 Contacts, Panel Mount, M8 Connector, Socket, Female, IP67, RND 205 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RNDNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
RND 205
Country of Origin
China