RND, RND155 Thick Film, SMT 89 Resistor Kit

RS Stock No.: 490-066Brand: RNDManufacturers Part No.: RND 155CQ02WGFE024KIT
View all in Resistor Kits

Technical documents

Specifications

Brand

RND

Mounting Type

Surface Mount

Number of Values

89

Technology

Thick Film

Series

RND155

Country of Origin

Thailand

P.O.A.

RND, RND155 Thick Film, SMT 89 Resistor Kit

P.O.A.

RND, RND155 Thick Film, SMT 89 Resistor Kit

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RND

Mounting Type

Surface Mount

Number of Values

89

Technology

Thick Film

Series

RND155

Country of Origin

Thailand