Rittal DK 7391 Series RAL 7035 31U Steel Server Rack , with 2-Post Frame

RS Stock No.: 230-4985Brand: RittalManufacturers Part No.: 7391000
brand-logo
View all in Server Racks

Technical documents

Specifications

Brand

Rittal

Series

DK 7391

Frame Type

2-Post

Rack Units

31U

Material

Steel

Colour

RAL 7035

Overall Height

1500mm

Weight

17.6kg

Country of Origin

Germany

Stock information temporarily unavailable.

€ 489.91

€ 489.91 Each (ex VAT)

Rittal DK 7391 Series RAL 7035 31U Steel Server Rack , with 2-Post Frame

€ 489.91

€ 489.91 Each (ex VAT)

Rittal DK 7391 Series RAL 7035 31U Steel Server Rack , with 2-Post Frame
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rittal

Series

DK 7391

Frame Type

2-Post

Rack Units

31U

Material

Steel

Colour

RAL 7035

Overall Height

1500mm

Weight

17.6kg

Country of Origin

Germany