Technical documents
Specifications
Brand
RittalMaximum Cooling Power
1000W
Internal Circuit Air Flow
680m³/h
Input Power Rating
77W
Supply Voltage
230V ac
Series
SK
Country of Origin
Italy
Stock information temporarily unavailable.
€ 2,980.10
€ 2,980.10 Each (ex VAT)
Rittal SK Series Enclosure Cooling Unit, 1000W, 230V ac
1
€ 2,980.10
€ 2,980.10 Each (ex VAT)
Rittal SK Series Enclosure Cooling Unit, 1000W, 230V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RittalMaximum Cooling Power
1000W
Internal Circuit Air Flow
680m³/h
Input Power Rating
77W
Supply Voltage
230V ac
Series
SK
Country of Origin
Italy