Rittal KX Series Sheet Steel Wall Box, IP66, 300 mm x 300 mm x 120mm

RS Stock No.: 202-3888Brand: RittalManufacturers Part No.: 1555000Distrelec Article No.: 30421960
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Rittal

External Height

300 mm

External Width

300 mm

External Depth

120mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

Series

Kx

RAL Code

RAL 7035

Standards Met

UL

Distrelec Product Id

30421960

IK Rating

IK08

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 104.02

€ 104.02 Each (ex VAT)

Rittal KX Series Sheet Steel Wall Box, IP66, 300 mm x 300 mm x 120mm

€ 104.02

€ 104.02 Each (ex VAT)

Rittal KX Series Sheet Steel Wall Box, IP66, 300 mm x 300 mm x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Rittal

External Height

300 mm

External Width

300 mm

External Depth

120mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

Series

Kx

RAL Code

RAL 7035

Standards Met

UL

Distrelec Product Id

30421960

IK Rating

IK08

Country of Origin

Germany

You may be interested in