Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Rittal AE Series 304 Stainless Steel Wall Box, IP66, 600 mm x 380 mm x 210mm

RS Stock No.: 784-6153Brand: RittalManufacturers Part No.: 1008600Distrelec Article No.: 15018254
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Rittal

External Height

600 mm

External Width

380 mm

External Depth

210mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Cam

Gland Plate

No

Colour

Unpainted

Series

AE

External Mounting Type

Bracket

Internal Mounting Type

Panel

IK Rating

IK08

Fixing Kit

No

Country of Origin

Germany

Product details

Rittal AE Compact Enclosures

The AE series from Rittal is a compact stainless steel enclosure with an all-round foamed-in PU seal offering IP66 protection to IEC 60 529.

Protection category: IP66 to IEC 60 529, NEMA 4X and IK08
Stainless steel 1.4301 (AISI 304) enclosure and door
Door opening angle approx. 130°

Enclosure Canopy - available separately

Stock no. 457-1067 is for enclosure size W 300 x D 210 mm
Stock no. 457-1073 is for enclosure size W 500 x D 210 mm
Stock no. 457-1023 is for enclosure size W 200 x D 155 mm
Stock no. 457-1045 is for enclosure size W 380 x D 210 mm

Black Plastic Handles - available separately

Stock no. 457-1095 is a handle with lock cylinder insert, lock no. 3524 E (cannot be used with stock no. 784-6171)
Stock no. 860-4506 is a handle and casing, without lock cylinder insert
Stock no. 860-4524 is a handle and casing, with lock cylinder insert, lock no. 3524 E

Approvals

UL, CUL, TUV, CSA and Lloyds Register of Shipping.

Stock information temporarily unavailable.

P.O.A.

Rittal AE Series 304 Stainless Steel Wall Box, IP66, 600 mm x 380 mm x 210mm

P.O.A.

Rittal AE Series 304 Stainless Steel Wall Box, IP66, 600 mm x 380 mm x 210mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rittal

External Height

600 mm

External Width

380 mm

External Depth

210mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Cam

Gland Plate

No

Colour

Unpainted

Series

AE

External Mounting Type

Bracket

Internal Mounting Type

Panel

IK Rating

IK08

Fixing Kit

No

Country of Origin

Germany

Product details

Rittal AE Compact Enclosures

The AE series from Rittal is a compact stainless steel enclosure with an all-round foamed-in PU seal offering IP66 protection to IEC 60 529.

Protection category: IP66 to IEC 60 529, NEMA 4X and IK08
Stainless steel 1.4301 (AISI 304) enclosure and door
Door opening angle approx. 130°

Enclosure Canopy - available separately

Stock no. 457-1067 is for enclosure size W 300 x D 210 mm
Stock no. 457-1073 is for enclosure size W 500 x D 210 mm
Stock no. 457-1023 is for enclosure size W 200 x D 155 mm
Stock no. 457-1045 is for enclosure size W 380 x D 210 mm

Black Plastic Handles - available separately

Stock no. 457-1095 is a handle with lock cylinder insert, lock no. 3524 E (cannot be used with stock no. 784-6171)
Stock no. 860-4506 is a handle and casing, without lock cylinder insert
Stock no. 860-4524 is a handle and casing, with lock cylinder insert, lock no. 3524 E

Approvals

UL, CUL, TUV, CSA and Lloyds Register of Shipping.