RF Solutions BOGEYBOARD-R4T4 RF Transmitter 433MHz, Max 24V dc

RS Stock No.: 210-2033Brand: RF SolutionsManufacturers Part No.: BOGEYBOARD-R4T4
brand-logo
View all in RF Modules

Technical documents

Specifications

Supported Frequency Bands

433MHz

Modulation Technique

FM

Maximum RF Data Rate

bps

Maximum Output Power

Ultra low power Standby Mode

Supply Voltage

Max 24V dc

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 51.28

€ 51.28 Each (ex VAT)

RF Solutions BOGEYBOARD-R4T4 RF Transmitter 433MHz, Max 24V dc

€ 51.28

€ 51.28 Each (ex VAT)

RF Solutions BOGEYBOARD-R4T4 RF Transmitter 433MHz, Max 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supported Frequency Bands

433MHz

Modulation Technique

FM

Maximum RF Data Rate

bps

Maximum Output Power

Ultra low power Standby Mode

Supply Voltage

Max 24V dc

Country of Origin

United Kingdom