Technical documents
Specifications
Brand
Revolution PIAccessory Type
PLC Expansion Module
Series
Revolution Pi
For Use With
RevPi Connect(+), RevPi Core(3), RevPi Core(3+), RevPi Gate
Mounting Type
DIN Rail
Maximum Operating Temperature
+60°C
Dimensions
111 x 22.5 x 96 mm
Country of Origin
Germany
Stock information temporarily unavailable.
€ 256.53
€ 256.53 Each (ex VAT)
Revolution PI REVOLUTION PI Series PLC Expansion Module for Use with RevPi Connect(+), RevPi Core(3), RevPi Core(3+),
1
€ 256.53
€ 256.53 Each (ex VAT)
Revolution PI REVOLUTION PI Series PLC Expansion Module for Use with RevPi Connect(+), RevPi Core(3), RevPi Core(3+),
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Revolution PIAccessory Type
PLC Expansion Module
Series
Revolution Pi
For Use With
RevPi Connect(+), RevPi Core(3), RevPi Core(3+), RevPi Gate
Mounting Type
DIN Rail
Maximum Operating Temperature
+60°C
Dimensions
111 x 22.5 x 96 mm
Country of Origin
Germany