Technical documents
Specifications
Brand
Revolution PIAccessory Type
PLC Expansion Module
Series
GW
For Use With
RevPi Connect(+), RevPi Core(3), RevPi Core(3+), RevPi Gate
Supply Voltage
24 V
Mounting Type
DIN Rail
Maximum Operating Temperature
+60°C
Dimensions
22 x 101 x 115 mm
Country of Origin
Germany
Stock information temporarily unavailable.
€ 273.54
€ 273.54 Each (ex VAT)
Revolution PI GW Series PLC Expansion Module for Use with RevPi Connect(+), RevPi Core(3), RevPi Core(3+), RevPi Gate,
1
€ 273.54
€ 273.54 Each (ex VAT)
Revolution PI GW Series PLC Expansion Module for Use with RevPi Connect(+), RevPi Core(3), RevPi Core(3+), RevPi Gate,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Revolution PIAccessory Type
PLC Expansion Module
Series
GW
For Use With
RevPi Connect(+), RevPi Core(3), RevPi Core(3+), RevPi Gate
Supply Voltage
24 V
Mounting Type
DIN Rail
Maximum Operating Temperature
+60°C
Dimensions
22 x 101 x 115 mm
Country of Origin
Germany