Renold Renold SD (Red Box) 10B-2 Connecting Link Steel Roller Chain Link

RS Stock No.: 175-3118Brand: RenoldManufacturers Part No.: SD10B2S26I
brand-logo
View all in Roller Chain Links

Technical documents

Specifications

Brand

Renold

Chain Type

10B-2

Mechanical Link Type

Connecting Link

Material

Steel

Chain Series

Renold SD (Red Box)

Country of Origin

China

Product details

Renold SD Duplex Connecting link (No. 26)

Renold SD Duplex Connecting link (No. 26) supplied with two connecting pins riveted onto an outer plate. The clearance fit connecting plate being secured by a spring clip, which snaps into the grooves of the protruding pins.

Features and Benefits

Great range of sizes
Excellent quality making them wear and fatigue resistant

Product Application Information

These chain links have been designed for machinery which is involved in construction and requires chain that can cope with heavy-duty applications. The products are fail-safe to ensure optimum efficiency and the safety of the machinery’s operators.
Renold designs and manufactures roller chains for all types of construction machinery including dump trucks, excavators, loaders and fork lifts.

Chain Standards

European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:

You may be interested in

€ 13.35

€ 13.35 1 Bag of 5 (ex VAT)

Renold Renold SD (Red Box) 10B-2 Connecting Link Steel Roller Chain Link

€ 13.35

€ 13.35 1 Bag of 5 (ex VAT)

Renold Renold SD (Red Box) 10B-2 Connecting Link Steel Roller Chain Link

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 13.35
5 - 9€ 13.02
10 - 24€ 12.92
25+€ 12.85
You may be interested in

Technical documents

Specifications

Brand

Renold

Chain Type

10B-2

Mechanical Link Type

Connecting Link

Material

Steel

Chain Series

Renold SD (Red Box)

Country of Origin

China

Product details

Renold SD Duplex Connecting link (No. 26)

Renold SD Duplex Connecting link (No. 26) supplied with two connecting pins riveted onto an outer plate. The clearance fit connecting plate being secured by a spring clip, which snaps into the grooves of the protruding pins.

Features and Benefits

Great range of sizes
Excellent quality making them wear and fatigue resistant

Product Application Information

These chain links have been designed for machinery which is involved in construction and requires chain that can cope with heavy-duty applications. The products are fail-safe to ensure optimum efficiency and the safety of the machinery’s operators.
Renold designs and manufactures roller chains for all types of construction machinery including dump trucks, excavators, loaders and fork lifts.

Chain Standards

European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:

You may be interested in