Renesas Electronics, 8bit RL78, RL78/G1M Microcontroller, 20MHz, 8 kB Flash, 20-Pin TSSOP

RS Stock No.: 210-4907Brand: Renesas ElectronicsManufacturers Part No.: R5F11W68ASM#30
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

RL78/G1M

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

RL78

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

1 kB

Number of UART Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Height

1.20mm

Number of LIN Channels

0

Dimensions

6.50 x 6.40 x 1.20mm

Width

6.40mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

ADCs

8 x 10 bit

Length

6.50mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.13

€ 1.027 Each (In a Pack of 5) (ex VAT)

Renesas Electronics, 8bit RL78, RL78/G1M Microcontroller, 20MHz, 8 kB Flash, 20-Pin TSSOP
Select packaging type

€ 5.13

€ 1.027 Each (In a Pack of 5) (ex VAT)

Renesas Electronics, 8bit RL78, RL78/G1M Microcontroller, 20MHz, 8 kB Flash, 20-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

RL78/G1M

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

RL78

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

1 kB

Number of UART Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Height

1.20mm

Number of LIN Channels

0

Dimensions

6.50 x 6.40 x 1.20mm

Width

6.40mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

ADCs

8 x 10 bit

Length

6.50mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more