Renesas Electronics, 16bit RL78, RL78/G11 Microcontroller MCU, 24MHz, 16 kB Flash, 16-Pin SSOP

RS Stock No.: 261-6008Brand: Renesas ElectronicsManufacturers Part No.: R5F1054AASP#30
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

RL78/G11

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

16

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

RAM Size

1.5 kB

USB Channels

0

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

1.6 → 5.5 V

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC Harvard

Maximum Operating Temperature

+85 °C

Length

5.15mm

ADCs

8 x 10 bit

Height

1.55mm

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Width

4.6mm

Dimensions

5.35 x 4.6 x 1.55mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.55

€ 1.31 Each (In a Pack of 5) (ex VAT)

Renesas Electronics, 16bit RL78, RL78/G11 Microcontroller MCU, 24MHz, 16 kB Flash, 16-Pin SSOP
Select packaging type

€ 6.55

€ 1.31 Each (In a Pack of 5) (ex VAT)

Renesas Electronics, 16bit RL78, RL78/G11 Microcontroller MCU, 24MHz, 16 kB Flash, 16-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5€ 1.31€ 6.55
10 - 20€ 1.192€ 5.96
25 - 45€ 1.168€ 5.84
50 - 95€ 1.168€ 5.84
100+€ 1.003€ 5.02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

RL78/G11

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

16

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

RAM Size

1.5 kB

USB Channels

0

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

1.6 → 5.5 V

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC Harvard

Maximum Operating Temperature

+85 °C

Length

5.15mm

ADCs

8 x 10 bit

Height

1.55mm

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Width

4.6mm

Dimensions

5.35 x 4.6 x 1.55mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more