Technical documents
Specifications
Brand
Renesas ElectronicsNominal Voltage
2.5V
Package Type
SOT-23-3
Reference Type
Precision
Initial Accuracy
0.2%
Mounting Type
Surface Mount
Topology
Series
Pin Count
3
Stock information temporarily unavailable.
€ 578.20
€ 2.313 Each (On a Reel of 250) (ex VAT)
Renesas Electronics Precision Series Voltage Reference 2.5V 0.2% 3-Pin SOT-23-3, ISL21010CFH325Z-T7A
250
€ 578.20
€ 2.313 Each (On a Reel of 250) (ex VAT)
Renesas Electronics Precision Series Voltage Reference 2.5V 0.2% 3-Pin SOT-23-3, ISL21010CFH325Z-T7A
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Renesas ElectronicsNominal Voltage
2.5V
Package Type
SOT-23-3
Reference Type
Precision
Initial Accuracy
0.2%
Mounting Type
Surface Mount
Topology
Series
Pin Count
3