Renesas Electronics ICL3221EIAZ-T Line Transceiver, 16-Pin SSOP

RS Stock No.: 921-5807Brand: Renesas ElectronicsManufacturers Part No.: ICL3221EIAZ-T
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

16

Dimensions

6.5 x 5.6 x 1.85mm

Product details

RS-232 Line Drivers and Receivers, Intersil

RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.

RS-232 Line Drivers and Receivers

€ 11.68

€ 2.336 Each (In a Pack of 5) (ex VAT)

Renesas Electronics ICL3221EIAZ-T Line Transceiver, 16-Pin SSOP
Select packaging type

€ 11.68

€ 2.336 Each (In a Pack of 5) (ex VAT)

Renesas Electronics ICL3221EIAZ-T Line Transceiver, 16-Pin SSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

16

Dimensions

6.5 x 5.6 x 1.85mm

Product details

RS-232 Line Drivers and Receivers, Intersil

RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.

RS-232 Line Drivers and Receivers