Technical documents
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS, TTL
Logic Function
Multiplexer
Demultiplexing Capability
1-of-8
Number of Elements per Chip
1, 1
Pin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Stock information temporarily unavailable.
€ 7,522.50
€ 3.009 Each (On a Reel of 2500) (ex VAT)
Renesas Electronics DG408DYZ-T Multiplexer, 1, 1, Multiplexer, 1-of-8 5 → 34 V, 16-Pin SOIC
2500
€ 7,522.50
€ 3.009 Each (On a Reel of 2500) (ex VAT)
Renesas Electronics DG408DYZ-T Multiplexer, 1, 1, Multiplexer, 1-of-8 5 → 34 V, 16-Pin SOIC
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS, TTL
Logic Function
Multiplexer
Demultiplexing Capability
1-of-8
Number of Elements per Chip
1, 1
Pin Count
16
Mounting Type
Surface Mount
Package Type
SOIC