Renesas Electronics 9DML0441AKILF Buffer 24-Pin VFQFPN

RS Stock No.: 235-8719Brand: Renesas ElectronicsManufacturers Part No.: 9DML0441AKILF
brand-logo
View all in Clock Buffers

Technical documents

Specifications

Maximum Supply Current

31 mA

Maximum Input Frequency

200MHz

Mounting Type

Surface Mount

Package Type

VFQFPN

Pin Count

24

Dimensions

4.00 x 4.00 x 0.90mm

Length

4mm

Width

4mm

Height

0.9mm

Maximum Operating Supply Voltage

3.465 V

Maximum Operating Temperature

85 °C

Maximum Output Frequency

200MHz

Minimum Operating Supply Voltage

3.135 V

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,827.11

€ 3.729 Each (In a Tray of 490) (ex VAT)

Renesas Electronics 9DML0441AKILF Buffer 24-Pin VFQFPN

€ 1,827.11

€ 3.729 Each (In a Tray of 490) (ex VAT)

Renesas Electronics 9DML0441AKILF Buffer 24-Pin VFQFPN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Supply Current

31 mA

Maximum Input Frequency

200MHz

Mounting Type

Surface Mount

Package Type

VFQFPN

Pin Count

24

Dimensions

4.00 x 4.00 x 0.90mm

Length

4mm

Width

4mm

Height

0.9mm

Maximum Operating Supply Voltage

3.465 V

Maximum Operating Temperature

85 °C

Maximum Output Frequency

200MHz

Minimum Operating Supply Voltage

3.135 V

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more