Technical documents
Specifications
Brand
Renesas ElectronicsLogic Family
LVDS
Logic Function
Clock Buffer
Input Signal Type
LVDS
Number of Clock Inputs
2
Package Type
SOIC
Pin Count
24
P.O.A.
854S006AGILF, Clock Buffer LVDS, 2-Input, 24-Pin SOIC
Select packaging type
Production pack (Tube)
1
P.O.A.
854S006AGILF, Clock Buffer LVDS, 2-Input, 24-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Production pack (Tube)
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Renesas ElectronicsLogic Family
LVDS
Logic Function
Clock Buffer
Input Signal Type
LVDS
Number of Clock Inputs
2
Package Type
SOIC
Pin Count
24


