Technical documents
Specifications
Brand
Renesas ElectronicsLogic Family
HCSL
Logic Function
Clock Generator
Input Signal Type
Voltage
Output Logic Level
HCSL/LVDS
Operation Mode
Differential
Number of Clock Inputs
1
Package Type
TSSOP
Pin Count
16
Stock information temporarily unavailable.
€ 273.00
€ 2.844 Each (In a Tube of 96) (ex VAT)
557G-03LF, PLL Clock Generator HCSL, 1-Input, 16-Pin TSSOP
96
€ 273.00
€ 2.844 Each (In a Tube of 96) (ex VAT)
557G-03LF, PLL Clock Generator HCSL, 1-Input, 16-Pin TSSOP
Stock information temporarily unavailable.
96
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Renesas ElectronicsLogic Family
HCSL
Logic Function
Clock Generator
Input Signal Type
Voltage
Output Logic Level
HCSL/LVDS
Operation Mode
Differential
Number of Clock Inputs
1
Package Type
TSSOP
Pin Count
16