Reldeen Green Polythene Liquid Resistant Disposable Apron

RS Stock No.: 235-5711Brand: ReldeenManufacturers Part No.: A0734
brand-logo
View all in Disposable Aprons

Technical documents

Specifications

Brand

Reldeen

Colour

Green

Gender

Unisex

Material Properties

Liquid Resistant

Material

Polythene

Waist Size

69cm

Length

1.34m

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 1000) (ex VAT)

Reldeen Green Polythene Liquid Resistant Disposable Apron

P.O.A.

Each (In a Pack of 1000) (ex VAT)

Reldeen Green Polythene Liquid Resistant Disposable Apron
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Reldeen

Colour

Green

Gender

Unisex

Material Properties

Liquid Resistant

Material

Polythene

Waist Size

69cm

Length

1.34m

Country of Origin

China