Recom RP30 EW DC-DC Converter, 15V dc/ 2A Output, 10 → 40 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 166-9058Brand: RecomManufacturers Part No.: RP30-2415SEW
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

10 → 40 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1.6 x 2 in

Isolation Voltage

1.6kV dc

Length

40.6mm

Depth

10.2mm

Series

RP30 EW

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 30W Single/Dual and 49W Triple Output Regulated Isolated DC-DC Converter - RP30-TA Series

Regulated outputs
L-C input filter
Output current up to 8A
Six sided continuous shield
High efficiency
Isolation voltage 1.6kV
Industrial standard package size
4:1 wide input range
Input voltage ±1% max
Nickel coated copper case

Approvals

UL recognised

Standards

EN60950, UL1950, CSA950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 533.81

€ 533.81 1 Tube of 5 (ex VAT)

Recom RP30 EW DC-DC Converter, 15V dc/ 2A Output, 10 → 40 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C

€ 533.81

€ 533.81 1 Tube of 5 (ex VAT)

Recom RP30 EW DC-DC Converter, 15V dc/ 2A Output, 10 → 40 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 533.81
5 - 9€ 526.15
10 - 24€ 517.98
25 - 49€ 509.29
50+€ 500.07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

10 → 40 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1.6 x 2 in

Isolation Voltage

1.6kV dc

Length

40.6mm

Depth

10.2mm

Series

RP30 EW

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 30W Single/Dual and 49W Triple Output Regulated Isolated DC-DC Converter - RP30-TA Series

Regulated outputs
L-C input filter
Output current up to 8A
Six sided continuous shield
High efficiency
Isolation voltage 1.6kV
Industrial standard package size
4:1 wide input range
Input voltage ±1% max
Nickel coated copper case

Approvals

UL recognised

Standards

EN60950, UL1950, CSA950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more