Recom LED Driver, 2 → 56V Output, 67.2W Output, 1.2A Output, Constant Current Dimmable

RS Stock No.: 757-7254Brand: RecomManufacturers Part No.: RCD-48-1.20/M
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

Recom

Output Voltage

2 → 56V

Maximum Output Power

67.2W

Output Current

1.2A

Dimmable

Yes

Input Voltage

9 → 60 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

0 to 5 V dc, PWM

AC or DC Input Voltage

DC

IP Rating

IP67

Current Rating

0 → 1200mA

Series

RCD-48

Number of Outputs

1

Voltage Rating

60V dc

Power Dissipation

1.4W

Primary Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

Recom Constant Current Step Down LED Driver - RCD-48 Series

RCD-48 series constant current step down LED driver available with PCB or wired (stock number 757-7251) mounting options. The PCB mount versions of these RCD-48 series constant current LED drivers have both PWM digital and analogue dimming which are independent and can be combined. Stock number 757-7254 has a metal case. Typical applications for these RCD-48 series constant current LED drivers include automotive lighting, general illumination and industrial lighting.

PCB through hole mount or wired versions
Digital PMW and analogue dimming
Wide input voltage range of 9-60 Vdc
High efficiency of 96%
Open circuit protected
Auxiliary voltage output

Approvals

cULus

Standards

EN-60950-1, UL-60950-1

LED Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 34.44

€ 34.44 Each (ex VAT)

Recom LED Driver, 2 → 56V Output, 67.2W Output, 1.2A Output, Constant Current Dimmable
Select packaging type

€ 34.44

€ 34.44 Each (ex VAT)

Recom LED Driver, 2 → 56V Output, 67.2W Output, 1.2A Output, Constant Current Dimmable
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Recom

Output Voltage

2 → 56V

Maximum Output Power

67.2W

Output Current

1.2A

Dimmable

Yes

Input Voltage

9 → 60 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

0 to 5 V dc, PWM

AC or DC Input Voltage

DC

IP Rating

IP67

Current Rating

0 → 1200mA

Series

RCD-48

Number of Outputs

1

Voltage Rating

60V dc

Power Dissipation

1.4W

Primary Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

Recom Constant Current Step Down LED Driver - RCD-48 Series

RCD-48 series constant current step down LED driver available with PCB or wired (stock number 757-7251) mounting options. The PCB mount versions of these RCD-48 series constant current LED drivers have both PWM digital and analogue dimming which are independent and can be combined. Stock number 757-7254 has a metal case. Typical applications for these RCD-48 series constant current LED drivers include automotive lighting, general illumination and industrial lighting.

PCB through hole mount or wired versions
Digital PMW and analogue dimming
Wide input voltage range of 9-60 Vdc
High efficiency of 96%
Open circuit protected
Auxiliary voltage output

Approvals

cULus

Standards

EN-60950-1, UL-60950-1

LED Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in