Recom R78T DC-DC Converter, 5V dc/ 1A Output, 8 → 42 V dc Input, Screw Mount, Surface Mount, +85°C Max Temp

RS Stock No.: 166-6576Brand: RecomManufacturers Part No.: R-78T5.0-1.0/AC-TRAY
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

8 → 42 V dc

Input Voltage Nominal

5 V dc

Output Current

1A

Mounting Type

Screw Mount, Surface Mount

Isolated

No

Number of Outputs

1

Package

SIP

Width

25mm

Depth

10mm

Length

23mm

Series

R78T

Load Regulation

±0.4%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

92%

Country of Origin

Taiwan, Province Of China

Product details

R-78Txx 1.0 Series Single Output DC/DC Converter

The Recom R-78T series of DC-DC converters are compact, low profile SMD switching regulators. They have 3 standard pinning options: AC, AL and FC.
The R-78T series has a high efficiency of up to 95%, which means that these DC-DC converters do not require heatsinks or fans. The switching regulator can operate reliably between -40°C and 85°C without derating. These DC-DC converters are the ideal space-saving solution for portable battery-operated applications.

Efficiency up to 95%
No need for heatsinks
Industry standard Pin-out
1.5A start-up overload capacity
Wide input range 7V-42V
Operating temperature range -40°C to 85°C
Short circuit protection
350kHz fixed switching frequency, shielded magnetics
Low profile
Low cost

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 405.87

€ 405.87 1 Tray of 25 (ex VAT)

Recom R78T DC-DC Converter, 5V dc/ 1A Output, 8 → 42 V dc Input, Screw Mount, Surface Mount, +85°C Max Temp

€ 405.87

€ 405.87 1 Tray of 25 (ex VAT)

Recom R78T DC-DC Converter, 5V dc/ 1A Output, 8 → 42 V dc Input, Screw Mount, Surface Mount, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 405.87
5 - 9€ 400.04
10 - 24€ 393.84
25 - 49€ 387.24
50+€ 380.22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

8 → 42 V dc

Input Voltage Nominal

5 V dc

Output Current

1A

Mounting Type

Screw Mount, Surface Mount

Isolated

No

Number of Outputs

1

Package

SIP

Width

25mm

Depth

10mm

Length

23mm

Series

R78T

Load Regulation

±0.4%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

92%

Country of Origin

Taiwan, Province Of China

Product details

R-78Txx 1.0 Series Single Output DC/DC Converter

The Recom R-78T series of DC-DC converters are compact, low profile SMD switching regulators. They have 3 standard pinning options: AC, AL and FC.
The R-78T series has a high efficiency of up to 95%, which means that these DC-DC converters do not require heatsinks or fans. The switching regulator can operate reliably between -40°C and 85°C without derating. These DC-DC converters are the ideal space-saving solution for portable battery-operated applications.

Efficiency up to 95%
No need for heatsinks
Industry standard Pin-out
1.5A start-up overload capacity
Wide input range 7V-42V
Operating temperature range -40°C to 85°C
Short circuit protection
350kHz fixed switching frequency, shielded magnetics
Low profile
Low cost

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more