RAFI Illuminated Push Button Switch, Momentary, Panel Mount, 9.1mm Cutout, 1 NC + 1 NO momentary, Blue LED, 24V, IP40

RS Stock No.: 283-5310Brand: RAFIManufacturers Part No.: 1.15.106.504/1600Distrelec Article No.: 13552229
View all in Push Button Switches

Technical documents

Specifications

Brand

RAFI

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

9.1mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

1 NC + 1 NO momentary

Voltage Rating

24V

LED Colour

Blue

IP Rating

IP40

Manufacturer Part No.

1.15.106.504/1600

Country of Origin

Hungary

€ 37.23

€ 37.23 Each (ex VAT)

RAFI Illuminated Push Button Switch, Momentary, Panel Mount, 9.1mm Cutout, 1 NC + 1 NO momentary, Blue LED, 24V, IP40

€ 37.23

€ 37.23 Each (ex VAT)

RAFI Illuminated Push Button Switch, Momentary, Panel Mount, 9.1mm Cutout, 1 NC + 1 NO momentary, Blue LED, 24V, IP40

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RAFI

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

9.1mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

1 NC + 1 NO momentary

Voltage Rating

24V

LED Colour

Blue

IP Rating

IP40

Manufacturer Part No.

1.15.106.504/1600

Country of Origin

Hungary