Technical documents
Specifications
Brand
RadiallCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG59, RG62
Bulkhead
No
Operating Frequency
0 to 2GHz
Body Plating
Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Contact Material
Brass
Contact Plating
Gold
Country of Origin
France
Product details
Radiall 75 Ohm BNC.HT High Voltage RF Coaxial Cable Clamp Plug
75 Ohm BNC.HT high voltage RF coaxial cable plugs with bayonet fixing, cable clamp termination, PTFE dielectric, nickel plated brass body and silver plated center contact. This 75 Ohm BNC.HT high voltage RF coax cable plug has a test voltage of 6000 Vdc when unmated and a test voltage of 10000 when mated. The following RF coaxial cables can be used with these 75 Ohm BNC.HT RF coaxial plugs: RG59 and RG62.
These plugs are not intermateable with the BNC or SHV series.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RadiallCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG59, RG62
Bulkhead
No
Operating Frequency
0 to 2GHz
Body Plating
Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Contact Material
Brass
Contact Plating
Gold
Country of Origin
France
Product details
Radiall 75 Ohm BNC.HT High Voltage RF Coaxial Cable Clamp Plug
75 Ohm BNC.HT high voltage RF coaxial cable plugs with bayonet fixing, cable clamp termination, PTFE dielectric, nickel plated brass body and silver plated center contact. This 75 Ohm BNC.HT high voltage RF coax cable plug has a test voltage of 6000 Vdc when unmated and a test voltage of 10000 when mated. The following RF coaxial cables can be used with these 75 Ohm BNC.HT RF coaxial plugs: RG59 and RG62.
These plugs are not intermateable with the BNC or SHV series.