Radiall Male BNC to Male BNC, 3m, RG58 Coaxial, Terminated50 Ω

RS Stock No.: 215-031Brand: RadiallManufacturers Part No.: R284C0351007
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

BNC

Coaxial Type

RG58

Connector 2

BNC

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Attenuation

2.84 dB

Length

3m

Sheath Colour

Black

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-35 → +70 °C

Connector B

BNC

Country of Origin

France

Product details

Straight male-male BNC RG58 lead

Stock information temporarily unavailable.

€ 44.33

€ 44.33 Each (ex VAT)

Radiall Male BNC to Male BNC, 3m, RG58 Coaxial, Terminated50 Ω

€ 44.33

€ 44.33 Each (ex VAT)

Radiall Male BNC to Male BNC, 3m, RG58 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 44.33
15 - 49€ 40.53
50 - 99€ 38.88
100 - 249€ 34.85
250+€ 33.03

Technical documents

Specifications

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

BNC

Coaxial Type

RG58

Connector 2

BNC

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Attenuation

2.84 dB

Length

3m

Sheath Colour

Black

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-35 → +70 °C

Connector B

BNC

Country of Origin

France

Product details

Straight male-male BNC RG58 lead