Technical documents
Specifications
Brand
RaacoType
Turntable Storage
Drawers per Cabinet
12
Drawer Height
1760mm
Drawer Depth
680mm
Complies with EN 61340-5-1
Yes
Drawer Width
680mm
Country of Origin
Denmark
Product details
ESD Cabinet Turntable 1200 Series
High quality cabinet turntable-empty capable of housing up to 12 ESD cabinets from the Raaco 1200 series range.
Steel construction with plastic clips
Earth wire included
€ 661.64
€ 661.64 Each (ex VAT)
1
€ 661.64
€ 661.64 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 661.64 |
10 - 19 | € 645.40 |
20+ | € 635.15 |
Technical documents
Specifications
Brand
RaacoType
Turntable Storage
Drawers per Cabinet
12
Drawer Height
1760mm
Drawer Depth
680mm
Complies with EN 61340-5-1
Yes
Drawer Width
680mm
Country of Origin
Denmark
Product details
ESD Cabinet Turntable 1200 Series
High quality cabinet turntable-empty capable of housing up to 12 ESD cabinets from the Raaco 1200 series range.
Steel construction with plastic clips
Earth wire included