Technical documents
Specifications
Brand
QANTEKStandard Frequency
8MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
4
Length
12.5mm
Width_SC_PC
4.6mm
Height
3.7mm
Dimensions
12.5 x 4.6 x 3.7mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
120Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
QCP9 Series 4 Pad Plastic SMT Crystal Oscillators, 4.6 x 12.5 4-Pad
QCP9 series SMT crystal oscillators with a 4.6 x 12.5 4-pad plastic package suitable for use in commercial and industrial applications. These QCP9 SMT crystal oscillators have excellent environmental and heat resistance with reflow capability and an extended temperature range of -40 to +85°C for industrial applications.
Features and Benefits:
Commerical and Industrial applications
Crystal Oscillators - SMT Plastic case

€ 2.08
€ 2.08 Each (ex VAT)
Standard
1
€ 2.08
€ 2.08 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 2.08 |
5 - 9 | € 2.03 |
10 - 24 | € 1.94 |
25 - 49 | € 1.84 |
50+ | € 1.70 |

Technical documents
Specifications
Brand
QANTEKStandard Frequency
8MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
4
Length
12.5mm
Width_SC_PC
4.6mm
Height
3.7mm
Dimensions
12.5 x 4.6 x 3.7mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
120Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
QCP9 Series 4 Pad Plastic SMT Crystal Oscillators, 4.6 x 12.5 4-Pad
QCP9 series SMT crystal oscillators with a 4.6 x 12.5 4-pad plastic package suitable for use in commercial and industrial applications. These QCP9 SMT crystal oscillators have excellent environmental and heat resistance with reflow capability and an extended temperature range of -40 to +85°C for industrial applications.
Features and Benefits:
Commerical and Industrial applications
Crystal Oscillators - SMT Plastic case
