PUI Audio 70dB(A) SMD External Piezo Buzzer Transducer, 20 x 16 x 2.5mm, 1V Min, 25V Max

RS Stock No.: 276-794Brand: PUI AudioManufacturers Part No.: SMT-1640-S-2-R
View all in Piezo Buzzers

Technical documents

Specifications

Mounting Type

Surface Mount

Minimum Supply Voltage

1V

Maximum Supply Voltage

25V

Sound Level

70dB(A)

Drive Type

External

Dimensions

20 x 16 x 2.5mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.24

€ 2.24 Each (ex VAT)

PUI Audio 70dB(A) SMD External Piezo Buzzer Transducer, 20 x 16 x 2.5mm, 1V Min, 25V Max
Select packaging type

€ 2.24

€ 2.24 Each (ex VAT)

PUI Audio 70dB(A) SMD External Piezo Buzzer Transducer, 20 x 16 x 2.5mm, 1V Min, 25V Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 2.24
10 - 99€ 2.05
100 - 499€ 1.94
500 - 999€ 1.82
1000+€ 1.51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Mounting Type

Surface Mount

Minimum Supply Voltage

1V

Maximum Supply Voltage

25V

Sound Level

70dB(A)

Drive Type

External

Dimensions

20 x 16 x 2.5mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more