Provertha TMC 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

RS Stock No.: 173-7765Brand: ProverthaManufacturers Part No.: 004617
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

5.0A

Housing Material

Metal

Length

30.8mm

Width

12.5mm

Series

TMC

Contact Plating

Tin

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Hungary

Product details

Erni TMC Series Trapezoidal D-Sub Connectors with Solder Cup Termination

TMC Series trapezoidal D-sub plug and socket connectors with either gold plated or tin plated solder cup terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 467.28

€ 10.384 Each (In a Tray of 45) (ex VAT)

Provertha TMC 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

€ 467.28

€ 10.384 Each (In a Tray of 45) (ex VAT)

Provertha TMC 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

5.0A

Housing Material

Metal

Length

30.8mm

Width

12.5mm

Series

TMC

Contact Plating

Tin

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Hungary

Product details

Erni TMC Series Trapezoidal D-Sub Connectors with Solder Cup Termination

TMC Series trapezoidal D-sub plug and socket connectors with either gold plated or tin plated solder cup terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more