ProGARM Yellow Waterproof Salopettes, XL Hi-Vis

RS Stock No.: 260-7323Brand: ProGARMManufacturers Part No.: 9880-HYN-XL
brand-logo
View all in Arc Flash Clothing

Technical documents

Specifications

Brand

ProGARM

Size

XL

Standards Met

AS/NZS 1906.4/Hi-Vis, AS/NZS1906.4:2010, AS/NZS 4602.1:2011, ASTM F1959, BS5958.2-1991, EN 1149-3/Anti-Static, ISO 11612:2015 (FR), ISO14116/FR, ISO 14116:2015 (FR), NFPA2112 /FR

Hi-Vis

Yes

Colour

Yellow

Country of Origin

Bulgaria

Stock information temporarily unavailable.

€ 438.78

€ 438.78 Each (ex VAT)

ProGARM Yellow Waterproof Salopettes, XL Hi-Vis

€ 438.78

€ 438.78 Each (ex VAT)

ProGARM Yellow Waterproof Salopettes, XL Hi-Vis
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ProGARM

Size

XL

Standards Met

AS/NZS 1906.4/Hi-Vis, AS/NZS1906.4:2010, AS/NZS 4602.1:2011, ASTM F1959, BS5958.2-1991, EN 1149-3/Anti-Static, ISO 11612:2015 (FR), ISO14116/FR, ISO 14116:2015 (FR), NFPA2112 /FR

Hi-Vis

Yes

Colour

Yellow

Country of Origin

Bulgaria