Technical documents
Specifications
Brand
PREVOSTHose Length
10m
Hose Inner Diameter
10mm
Hose Outer Diameter
14mm
Hose Included
Yes
Operating Pressure
12bar
Flow Rate
750L/min
Country of Origin
Italy
€ 441.26
€ 441.26 Each (ex VAT)
PREVOST 10m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 750L/min Flow Rate
1
€ 441.26
€ 441.26 Each (ex VAT)
PREVOST 10m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 750L/min Flow Rate
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PREVOSTHose Length
10m
Hose Inner Diameter
10mm
Hose Outer Diameter
14mm
Hose Included
Yes
Operating Pressure
12bar
Flow Rate
750L/min
Country of Origin
Italy