PREVOST Treated Steel Safety Quick Connect Coupling, 6mm Hose Barb

RS Stock No.: 182-9869Brand: PREVOSTManufacturers Part No.: BRM 061806CP
brand-logo

Technical documents

Specifications

Brand

PREVOST

Connection Standard

British Standard 6

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

BRM 06

Connection Type

Hose Barb

Hose Barb Connection

6mm

Material

Treated Steel

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 21.25

€ 21.25 Each (ex VAT)

PREVOST Treated Steel Safety Quick Connect Coupling, 6mm Hose Barb

€ 21.25

€ 21.25 Each (ex VAT)

PREVOST Treated Steel Safety Quick Connect Coupling, 6mm Hose Barb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

PREVOST

Connection Standard

British Standard 6

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

BRM 06

Connection Type

Hose Barb

Hose Barb Connection

6mm

Material

Treated Steel

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in