Preci-Dip 890 Series Right Angle Through Hole PCB Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s)
RS Stock No.: 283-7943Brand: Preci-DipManufacturers Part No.: 890-18-036-20-902 / 3Distrelec Article No.: 14383912
Technical documents
Specifications
Brand
Preci-DipSeries
890
Pitch
2.54mm
Number Of Contacts
36
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Country of Origin
China
Stock information temporarily unavailable.
€ 4.25
€ 4.25 Each (ex VAT)
Preci-Dip 890 Series Right Angle Through Hole PCB Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s)
1
€ 4.25
€ 4.25 Each (ex VAT)
Preci-Dip 890 Series Right Angle Through Hole PCB Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Preci-DipSeries
890
Pitch
2.54mm
Number Of Contacts
36
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Country of Origin
China