Technical documents
Specifications
Brand
Preci-DipNumber Of Contacts
32
Mounting Type
Surface Mount
Pin Type
Turned
Pitch
2.54mm
Row Width
15.24mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Gold, Tin
Current Rating
1A
Orientation
Vertical
Length
40.6mm
Width
17.7mm
Depth
2.8mm
Dimensions
40.6 x 17.7 x 2.8mm
Maximum Operating Temperature
+125°C
Housing Material
Glass Fibre Reinforced PET
Contact Material
Beryllium Copper, Brass
Minimum Operating Temperature
-55°C
Voltage Rating
100 V ac, 150 V dc
Country of Origin
Switzerland
Product details
2.54 mm IC Sockets DIL open frame Preci-dip 110 Series
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and and easy in-circuit test when mounted on PCB.
Sleeves are Tin plated Brass with 4 finger Gold flash Contact Clips
Stock numbers: 702-0691 , 702-2704 , 702-2701 , 702-2713 , 702-2767, 702-2779 , 702-2773 , 702-2798 and 702-2808 are without a centre bar
Stock numbers: 702-2785 , 702-2798 , 702-2795 , 702-2808 , 702-2811 and 702-2818 have 2 centre bars
Standards
UL 94V_0
€ 29.15
€ 5.829 Each (In a Pack of 5) (ex VAT)
Standard
5
€ 29.15
€ 5.829 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 70 | € 5.829 | € 29.15 |
75 - 245 | € 4.921 | € 24.60 |
250 - 495 | € 4.319 | € 21.59 |
500 - 1245 | € 4.272 | € 21.36 |
1250+ | € 4.248 | € 21.24 |
Technical documents
Specifications
Brand
Preci-DipNumber Of Contacts
32
Mounting Type
Surface Mount
Pin Type
Turned
Pitch
2.54mm
Row Width
15.24mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Gold, Tin
Current Rating
1A
Orientation
Vertical
Length
40.6mm
Width
17.7mm
Depth
2.8mm
Dimensions
40.6 x 17.7 x 2.8mm
Maximum Operating Temperature
+125°C
Housing Material
Glass Fibre Reinforced PET
Contact Material
Beryllium Copper, Brass
Minimum Operating Temperature
-55°C
Voltage Rating
100 V ac, 150 V dc
Country of Origin
Switzerland
Product details
2.54 mm IC Sockets DIL open frame Preci-dip 110 Series
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and and easy in-circuit test when mounted on PCB.
Sleeves are Tin plated Brass with 4 finger Gold flash Contact Clips
Stock numbers: 702-0691 , 702-2704 , 702-2701 , 702-2713 , 702-2767, 702-2779 , 702-2773 , 702-2798 and 702-2808 are without a centre bar
Stock numbers: 702-2785 , 702-2798 , 702-2795 , 702-2808 , 702-2811 and 702-2818 have 2 centre bars
Standards
UL 94V_0