PR Electronics 6333A Temperature Transmitter Temperature Input, 8 → 35 V dc, -40 → +60 °C

RS Stock No.: 827-5505Brand: PR ElectronicsManufacturers Part No.: 6333A1B
brand-logo
View all in Temperature Transmitters

Technical documents

Specifications

Input Type

Temperature

Output Type

Current

Supply Voltage

8 → 35 V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Series

6333A

Country of Origin

Denmark

Product details

6333A - 2-wire Programmable Transmitter

PR Electronics 6333A 2-wire programmable temperature transmitter offers unrivalled performance in applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 6333 transmitters provides unrivalled input versatility with galvanic isolation up to 1.5 kVAC for 2 & 3 Wire RTD and linear resistance signals. Input sensor redundancy function maintains process availability and safety in the event of primary sensor failure
The 6300 series transmitters are quickly and easily programmable to the specific application. Configuration via a standard PC and user-friendly software, PReset, available as a free download. Parameters for input, output, sensor error detection and process calibration can be configured via PReset within a few minutes.

Features and Benefits

• DIN Rail mounting
• Galvanic isolation
• Sensor drift detection maintains measuring point reliability
• Flexible input capability, with choice of output modes
• Superior accuracy ensures true, reliable measurements
• Fast response time easily supports safety and cost-critical applications
• High immunity to conducted noise: tested against 10 Vrms in the range 15 Hz–100 MHz
• Continuous check of vital stored data for safety reasons
• Runtime meters provide a valuable history of the process temperature and the ambient temperature around the transmitter
• Very low temperature coefficient ensuring maximum accuracy across changing ambient conditions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 329.02

€ 329.02 Each (ex VAT)

PR Electronics 6333A Temperature Transmitter Temperature Input, 8 → 35 V dc, -40 → +60 °C

€ 329.02

€ 329.02 Each (ex VAT)

PR Electronics 6333A Temperature Transmitter Temperature Input, 8 → 35 V dc, -40 → +60 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Input Type

Temperature

Output Type

Current

Supply Voltage

8 → 35 V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Series

6333A

Country of Origin

Denmark

Product details

6333A - 2-wire Programmable Transmitter

PR Electronics 6333A 2-wire programmable temperature transmitter offers unrivalled performance in applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 6333 transmitters provides unrivalled input versatility with galvanic isolation up to 1.5 kVAC for 2 & 3 Wire RTD and linear resistance signals. Input sensor redundancy function maintains process availability and safety in the event of primary sensor failure
The 6300 series transmitters are quickly and easily programmable to the specific application. Configuration via a standard PC and user-friendly software, PReset, available as a free download. Parameters for input, output, sensor error detection and process calibration can be configured via PReset within a few minutes.

Features and Benefits

• DIN Rail mounting
• Galvanic isolation
• Sensor drift detection maintains measuring point reliability
• Flexible input capability, with choice of output modes
• Superior accuracy ensures true, reliable measurements
• Fast response time easily supports safety and cost-critical applications
• High immunity to conducted noise: tested against 10 Vrms in the range 15 Hz–100 MHz
• Continuous check of vital stored data for safety reasons
• Runtime meters provide a valuable history of the process temperature and the ambient temperature around the transmitter
• Very low temperature coefficient ensuring maximum accuracy across changing ambient conditions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more