PowerLED LED Dimmer

RS Stock No.: 786-9005Brand: PowerLEDManufacturers Part No.: CVDIM1
brand-logo
View all in LED Drivers

Technical documents

Specifications

Number of Channels

4

Maximum Supply Voltage

36V dc

LED Driver Type

LED Dimmer

Minimum Supply Voltage

12V dc

Country of Origin

China

Product details

PowerLED CVDIM1 4 channel 1-10V LED Dimmer

The CVDIM1 1-10V LED dimmer, from PowerLED, can be connected between a LED driver and LED lighting modules to provide dimming control for indoor lighting. With a single 1-10V input and 4 PWM output channels, the CVDIM1 LED Dimmer can be used with constant voltage 12-36VDC LED devices.

1 x 1-10V input channel: 4 x PWM output channels
Input/output voltage: 12 - 36VDC
Load current (max.): 4 x 5A
Output power: 4 x (60 – 180)W
Operating temperature range: -20 to +50°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 88.39

€ 88.39 Each (ex VAT)

PowerLED LED Dimmer

€ 88.39

€ 88.39 Each (ex VAT)

PowerLED LED Dimmer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 88.39
2 - 4€ 85.69
5+€ 81.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number of Channels

4

Maximum Supply Voltage

36V dc

LED Driver Type

LED Dimmer

Minimum Supply Voltage

12V dc

Country of Origin

China

Product details

PowerLED CVDIM1 4 channel 1-10V LED Dimmer

The CVDIM1 1-10V LED dimmer, from PowerLED, can be connected between a LED driver and LED lighting modules to provide dimming control for indoor lighting. With a single 1-10V input and 4 PWM output channels, the CVDIM1 LED Dimmer can be used with constant voltage 12-36VDC LED devices.

1 x 1-10V input channel: 4 x PWM output channels
Input/output voltage: 12 - 36VDC
Load current (max.): 4 x 5A
Output power: 4 x (60 – 180)W
Operating temperature range: -20 to +50°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more