Power Sonic 12V M5 Sealed Lead Acid Battery, 18Ah
Technical documents
Specifications
Brand
Power SonicCapacity
18Ah
Nominal Voltage
12V
Construction
Pure Lead
Terminal Type
M5
Flame Resistant
Yes
P.O.A.
Power Sonic 12V M5 Sealed Lead Acid Battery, 18Ah
1
P.O.A.
Power Sonic 12V M5 Sealed Lead Acid Battery, 18Ah
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Power SonicCapacity
18Ah
Nominal Voltage
12V
Construction
Pure Lead
Terminal Type
M5
Flame Resistant
Yes