Power Semiconductors PSD162/08, 3-phase Bridge Rectifier, 175A 800V, 5-Pin

RS Stock No.: 183-7386Brand: Power SemiconductorsManufacturers Part No.: PSD162/08
View all in Bridge Rectifiers

Technical documents

Specifications

Peak Average Forward Current

175A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Screw Mount

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.95kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.55V

Peak Reverse Current

5mA

Dimensions

94 x 54 x 30mm

Length

94mm

Height

30mm

Width

54mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Power Semiconductors PSD162/08, 3-phase Bridge Rectifier, 175A 800V, 5-Pin

P.O.A.

Power Semiconductors PSD162/08, 3-phase Bridge Rectifier, 175A 800V, 5-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Peak Average Forward Current

175A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Screw Mount

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.95kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.55V

Peak Reverse Current

5mA

Dimensions

94 x 54 x 30mm

Length

94mm

Height

30mm

Width

54mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in