Technical documents
Specifications
Brand
Power IntegrationsOutput Current
65mA
AC or DC Input Voltage
DC
Package Type
SO-8EP
Number of Pins
7
Maximum Output Voltage
700V
Minimum Output Voltage
-0.3V
Current Rating
375mA
Series
LYTSwitch-0
Stock information temporarily unavailable.
€ 1,504.50
€ 0.602 Each (On a Reel of 2500) (ex VAT)
Power Integrations LYT0002D-TL LED Driver IC 65mA 7-Pin SO-8EP
2500
€ 1,504.50
€ 0.602 Each (On a Reel of 2500) (ex VAT)
Power Integrations LYT0002D-TL LED Driver IC 65mA 7-Pin SO-8EP
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Power IntegrationsOutput Current
65mA
AC or DC Input Voltage
DC
Package Type
SO-8EP
Number of Pins
7
Maximum Output Voltage
700V
Minimum Output Voltage
-0.3V
Current Rating
375mA
Series
LYTSwitch-0