Portwest Orange Waterproof Hi Vis Work Trousers S Leg Length 31in

RS Stock No.: 918-5866Brand: Portwest
brand-logo
View all in Hi Vis Trousers

Technical documents

Specifications

Colour

Orange

Waist Size

S

Style

Trousers

Material Properties

Waterproof

Leg Length

31in

Material

Polyester

Gender

Unisex

Elasticated Waist

Yes

Knee Pad Pocket

No

Country of Origin

China

Stock information temporarily unavailable.

€ 28.76

€ 28.76 Each (ex VAT)

Portwest Orange Waterproof Hi Vis Work Trousers S Leg Length 31in

€ 28.76

€ 28.76 Each (ex VAT)

Portwest Orange Waterproof Hi Vis Work Trousers S Leg Length 31in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Orange

Waist Size

S

Style

Trousers

Material Properties

Waterproof

Leg Length

31in

Material

Polyester

Gender

Unisex

Elasticated Waist

Yes

Knee Pad Pocket

No

Country of Origin

China