Portwest Navy/Yellow Men Hi Vis Fleece, S
RS Stock No.: 918-6024Brand: Portwest

Technical documents
Specifications
Brand
PortwestSize
S
Colour
Navy/Yellow
Clothing Type
Work Fleece
Hooded
No
Gender
Men
Outer Material
Fleece
Removable Liner
No
Lining Material
PET
EN Standards
EN20471 Class 3
€ 61.53
€ 61.53 Each (ex VAT)
Portwest Navy/Yellow Men Hi Vis Fleece, S
1
€ 61.53
€ 61.53 Each (ex VAT)
Portwest Navy/Yellow Men Hi Vis Fleece, S
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PortwestSize
S
Colour
Navy/Yellow
Clothing Type
Work Fleece
Hooded
No
Gender
Men
Outer Material
Fleece
Removable Liner
No
Lining Material
PET
EN Standards
EN20471 Class 3