Portwest Orange Reusable Hi Vis Overalls, 44

RS Stock No.: 606-194Brand: PortwestManufacturers Part No.: AF73ORR44
brand-logo
View all in Hi Vis Overalls

Technical documents

Specifications

Size

44

Material Properties

Flame Retardant

Colour

Orange

Style

Coverall

Reusable/Disposable

Reusable

Country of Origin

Bangladesh

Stock information temporarily unavailable.

P.O.A.

Portwest Orange Reusable Hi Vis Overalls, 44

P.O.A.

Portwest Orange Reusable Hi Vis Overalls, 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Size

44

Material Properties

Flame Retardant

Colour

Orange

Style

Coverall

Reusable/Disposable

Reusable

Country of Origin

Bangladesh