Portwest Navy Reusable Hi Vis Overalls, 48

RS Stock No.: 606-187Brand: PortwestManufacturers Part No.: AF53NAR48
brand-logo
View all in Hi Vis Overalls

Technical documents

Specifications

Size

48

Material Properties

Flame Retardant

Colour

Navy

Style

Coverall

Reusable/Disposable

Reusable

Country of Origin

Bangladesh

Stock information temporarily unavailable.

P.O.A.

Portwest Navy Reusable Hi Vis Overalls, 48

P.O.A.

Portwest Navy Reusable Hi Vis Overalls, 48
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Size

48

Material Properties

Flame Retardant

Colour

Navy

Style

Coverall

Reusable/Disposable

Reusable

Country of Origin

Bangladesh