Portescap Brushed DC Motor, 24 W, 24 V dc, 30 mNm, 10320 rpm, 3mm Shaft Diameter

RS Stock No.: 892-9139Brand: PortescapManufacturers Part No.: 25GST2R82-216P.1
brand-logo
View all in DC Motors

Technical documents

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushed

Power Rating

24 W

Output Speed

10320 rpm

Shaft Diameter

3mm

Maximum Output Torque

30 mNm

Dimensions

25 (Dia.) x 61.5 mm

Current Rating

1.45 A

Length

61.5mm

Width

25mm

Core Construction

Ironless

Country of Origin

India

Product details

Portescap - DC Brush Motor

A series of DC brushed motors.


DC brushed motors
9 till 35 Vdc versions available

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

€ 315.40

€ 315.40 Each (ex VAT)

Portescap Brushed DC Motor, 24 W, 24 V dc, 30 mNm, 10320 rpm, 3mm Shaft Diameter

€ 315.40

€ 315.40 Each (ex VAT)

Portescap Brushed DC Motor, 24 W, 24 V dc, 30 mNm, 10320 rpm, 3mm Shaft Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushed

Power Rating

24 W

Output Speed

10320 rpm

Shaft Diameter

3mm

Maximum Output Torque

30 mNm

Dimensions

25 (Dia.) x 61.5 mm

Current Rating

1.45 A

Length

61.5mm

Width

25mm

Core Construction

Ironless

Country of Origin

India

Product details

Portescap - DC Brush Motor

A series of DC brushed motors.


DC brushed motors
9 till 35 Vdc versions available

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.