Polyplumb Plastic Pipe Fitting, Straight Push Fit Coupler, 15mm

RS Stock No.: 784-5052Brand: PolyplumbManufacturers Part No.: PB015-10
brand-logo
View all in Plastic Pipe Fittings

Technical documents

Specifications

Fitting Type

Coupler

Pipe Fitting Connection Type

Push Fit

Material

Polybutylene

Fitting Direction

Straight

Compatible Pipe Size

15mm

Length

60mm

Country of Origin

United Kingdom

Product details

Polyplumb Push Fit Straight Coupler Grey

Time efficient, no nonsense one step joint process
Suitable for Domestic / Central Heating
Suitable in both hard and soft water areas
High performance stainless steel grab ring ensures superb joint integrity
Demountable only by dis-assembling, reducing potential for tampering
25 year guarantee against defects in materials or manufacture of the Polyplumb system

Warning

Do not insert fingers into the Polyplumb fittings, as the grab ring is sharp and designed to grip

Approvals

Kitemarked, British Gas & WRAS Approved

Polyplumb Push Fit

Stock information temporarily unavailable.

€ 50.87

€ 50.87 1 Bag of 10 (ex VAT)

Polyplumb Plastic Pipe Fitting, Straight Push Fit Coupler, 15mm

€ 50.87

€ 50.87 1 Bag of 10 (ex VAT)

Polyplumb Plastic Pipe Fitting, Straight Push Fit Coupler, 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 50.87
5 - 9€ 49.82
10 - 24€ 49.37
25+€ 48.86

Technical documents

Specifications

Fitting Type

Coupler

Pipe Fitting Connection Type

Push Fit

Material

Polybutylene

Fitting Direction

Straight

Compatible Pipe Size

15mm

Length

60mm

Country of Origin

United Kingdom

Product details

Polyplumb Push Fit Straight Coupler Grey

Time efficient, no nonsense one step joint process
Suitable for Domestic / Central Heating
Suitable in both hard and soft water areas
High performance stainless steel grab ring ensures superb joint integrity
Demountable only by dis-assembling, reducing potential for tampering
25 year guarantee against defects in materials or manufacture of the Polyplumb system

Warning

Do not insert fingers into the Polyplumb fittings, as the grab ring is sharp and designed to grip

Approvals

Kitemarked, British Gas & WRAS Approved

Polyplumb Push Fit